TDK, NLCV-EF, 3225 Wire-wound SMD Inductor with a Ferrite Core, 22 μH Wire-Wound 300mA Idc
- RS Stock No.:
- 916-4184
- Mfr. Part No.:
- NLCV32T-220K-EF
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.182 | £4.55 |
| 250 - 1225 | £0.17 | £4.25 |
| 1250 - 2475 | £0.145 | £3.63 |
| 2500 - 6225 | £0.111 | £2.78 |
| 6250 + | £0.10 | £2.50 |
*price indicative
- RS Stock No.:
- 916-4184
- Mfr. Part No.:
- NLCV32T-220K-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Maximum DC Resistance | 770mΩ | |
| Series | NLCV-EF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 300mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Maximum DC Resistance 770mΩ | ||
Series NLCV-EF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
