TDK, NL, 4532 Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±5% Wire-Wound 30mA Idc Q:30
- RS Stock No.:
- 916-4175
- Mfr. Part No.:
- NL453232T-102J-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-4175
- Mfr. Part No.:
- NL453232T-102J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 mH | |
| Maximum DC Current | 30mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 40Ω | |
| Series | NL | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 mH | ||
Maximum DC Current 30mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 40Ω | ||
Series NL | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
