TDK, VLS-E, 2012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 470mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
903-9561
Mfr. Part No.:
VLS2012ET-100M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

470mA

Package/Case

2012

Length

2mm

Depth

1.6mm

Height

0.95mm

Dimensions

2 x 1.6 x 0.95mm

Shielded

Yes

Maximum DC Resistance

834mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

VLS2012E Series Magnetically Shielded Wire Wound Inductors


VLS2010E Series have a high magnetic shield construction and compatible with high-density mounting

Low-profile product line-up with maximum heights of 0.8mm, 0.95mm, 1.0mm, 1.2mm, and 1.5mm allowing for different usages
Applications in Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules


TDK Non Standard SMT Inductors (Chokes)