TDK, VLF-M, 302512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 1.91A Idc
- RS Stock No.:
- 903-9530
- Mfr. Part No.:
- VLF302512MT-1R0N
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9530
- Mfr. Part No.:
- VLF302512MT-1R0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.91A | |
| Package/Case | 302512 | |
| Length | 3mm | |
| Depth | 2.5mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 2.5 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 37mΩ | |
| Series | VLF-M | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 1.91A | ||
Package/Case 302512 | ||
Length 3mm | ||
Depth 2.5mm | ||
Height 1.2mm | ||
Dimensions 3 x 2.5 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 37mΩ | ||
Series VLF-M | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
