TDK, VLF-M, 302510 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.23A Idc
- RS Stock No.:
- 903-9524
- Mfr. Part No.:
- VLF302510MT-2R2M
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9524
- Mfr. Part No.:
- VLF302510MT-2R2M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.23A | |
| Package/Case | 302510 | |
| Length | 3mm | |
| Depth | 2.5mm | |
| Height | 1mm | |
| Dimensions | 3 x 2.5 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 84mΩ | |
| Series | VLF-M | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.23A | ||
Package/Case 302510 | ||
Length 3mm | ||
Depth 2.5mm | ||
Height 1mm | ||
Dimensions 3 x 2.5 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 84mΩ | ||
Series VLF-M | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
