Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 47 μH ±10% Moulded 425mA Idc Q:40

RS Stock No.:
899-7252
Mfr. Part No.:
7447669147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

425mA

Package/Case

4532

Length

4.2mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.2 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

1540mΩ

Series

WE-GFH

Core Material

Iron

Maximum Self Resonant Frequency

15MHz

Minimum Quality Factor

40

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Moulded

Minimum Operating Temperature

-40°C