Wurth, WE-GFH, 3225 Wire-wound SMD Inductor with a Iron Core, 3.3 μH Moulded 1.05A Idc Q:25

RS Stock No.:
899-7173
Mfr. Part No.:
744764903
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 μH

Maximum DC Current

1.05A

Package/Case

3225

Length

2.9mm

Depth

2.5mm

Height

2.2mm

Dimensions

2.9 x 2.5 x 2.2mm

Maximum DC Resistance

325mΩ

Series

WE-GFH

Core Material

Iron

Maximum Self Resonant Frequency

79MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Quality Factor

25

Minimum Operating Temperature

-40°C

Inductor Construction

Moulded

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy