Wurth, WE-CAIR, 3168 Wire-wound SMD Inductor 0.028 μH ±5% Wire-Wound 4A Idc Q:105
- RS Stock No.:
- 898-8204
- Mfr. Part No.:
- 744914128
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-8204
- Mfr. Part No.:
- 744914128
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.028 μH | |
| Maximum DC Current | 4A | |
| Package/Case | 3168 | |
| Length | 6.86mm | |
| Depth | 3.05mm | |
| Height | 3.18mm | |
| Dimensions | 6.86 x 3.05 x 3.18mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 6mΩ | |
| Series | WE-CAIR | |
| Maximum Self Resonant Frequency | Minimum of 1.8GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 105 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.028 μH | ||
Maximum DC Current 4A | ||
Package/Case 3168 | ||
Length 6.86mm | ||
Depth 3.05mm | ||
Height 3.18mm | ||
Dimensions 6.86 x 3.05 x 3.18mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 6mΩ | ||
Series WE-CAIR | ||
Maximum Self Resonant Frequency Minimum of 1.8GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 105 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

