Wurth, WE-LHMI, 8040 Shielded Wire-wound SMD Inductor with a Iron Core, 4.7 μH Moulded 7.2A Idc

RS Stock No.:
898-8119
Mfr. Part No.:
74437358047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7 μH

Maximum DC Current

7.2A

Package/Case

8040

Length

9.7mm

Depth

8.5mm

Height

4mm

Dimensions

9.7 x 8.5 x 4mm

Shielded

Yes

Maximum DC Resistance

22.6mΩ

Series

WE-LHMI

Core Material

Iron

Maximum Self Resonant Frequency

19MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Moulded

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices


Wurth Non Standard SMT Inductors (Chokes)