Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer 300mA Idc Q:8
- RS Stock No.:
- 883-0222
- Mfr. Part No.:
- 744784047
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0222
- Mfr. Part No.:
- 744784047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Maximum DC Resistance | 240mΩ | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Maximum DC Resistance 240mΩ | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer 300mA Idc Q:8
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer 300mA Idc Q:8

