Wurth, WE-KI, 0402A Shielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH Wire-Wound 100mA Idc Q:22
- RS Stock No.:
- 883-0130
- Mfr. Part No.:
- 744765168A
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.231 | £2.31 |
| 100 - 490 | £0.226 | £2.26 |
| 500 - 2990 | £0.222 | £2.22 |
| 3000 - 5990 | £0.217 | £2.17 |
| 6000 + | £0.213 | £2.13 |
*price indicative
- RS Stock No.:
- 883-0130
- Mfr. Part No.:
- 744765168A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0402A | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.12Ω | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.62GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 22 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0402A | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.12Ω | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.62GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 22 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- MY

