Wurth, WE-KI, 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH Wire-Wound 600mA Idc Q:40
- RS Stock No.:
- 883-0026
- Mfr. Part No.:
- 744761168A
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0026
- Mfr. Part No.:
- 744761168A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603A | |
| Length | 1.6mm | |
| Depth | 1.05mm | |
| Height | 1.05mm | |
| Dimensions | 1.6 x 1.05 x 1.05mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 340mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.7GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 40 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603A | ||
Length 1.6mm | ||
Depth 1.05mm | ||
Height 1.05mm | ||
Dimensions 1.6 x 1.05 x 1.05mm | ||
Shielded Yes | ||
Maximum DC Resistance 340mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.7GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY

