Murata, LQW, 2015 Wire-wound SMD Inductor 0.13 μH ±2% Wire-Wound 950mA Idc Q:56
- RS Stock No.:
- 879-0786
- Mfr. Part No.:
- LQW2BANR13G00L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-0786
- Mfr. Part No.:
- LQW2BANR13G00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.13 μH | |
| Maximum DC Current | 950mA | |
| Package/Case | 2015 | |
| Length | 2.09mm | |
| Depth | 1.53mm | |
| Height | 1.42mm | |
| Dimensions | 2.09 x 1.53 x 1.42mm | |
| Tolerance | ±2% | |
| Maximum DC Resistance | 420mΩ | |
| Series | LQW | |
| Maximum Self Resonant Frequency | Minimum of 1000MHz | |
| Minimum Quality Factor | 56 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.13 μH | ||
Maximum DC Current 950mA | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Dimensions 2.09 x 1.53 x 1.42mm | ||
Tolerance ±2% | ||
Maximum DC Resistance 420mΩ | ||
Series LQW | ||
Maximum Self Resonant Frequency Minimum of 1000MHz | ||
Minimum Quality Factor 56 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
