Vishay, IHLD, 4032 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Dual 4.6A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
875-1872
Mfr. Part No.:
IHLD4032KBER150M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

15 μH

Maximum DC Current

4.6A

Package/Case

4032

Length

11.9mm

Depth

9.6mm

Height

11.2mm

Dimensions

11.9 x 9.6 x 11.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

45.5mΩ

Series

IHLD

Core Material

Metal Composite

Maximum Self Resonant Frequency

9.5MHz

Inductor Construction

Dual

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN