Murata, LQM18N, 1608 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±10% Multilayer 25mA Idc Q:35
- RS Stock No.:
- 871-2076
- Mfr. Part No.:
- LQM18NN1R5K00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-2076
- Mfr. Part No.:
- LQM18NN1R5K00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 25mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 800mΩ | |
| Series | LQM18N | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 60MHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 μH | ||
Maximum DC Current 25mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 800mΩ | ||
Series LQM18N | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 60MHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
