Wurth, WE-HCI, 5040 Shielded Wire-wound SMD Inductor with a WE-Perm2 Core, 5.6 μH ±20% Wire-Wound 4.5A Idc
- RS Stock No.:
- 863-1087
- Mfr. Part No.:
- 744316560
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-1087
- Mfr. Part No.:
- 744316560
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 5040 | |
| Length | 5.3mm | |
| Depth | 5.5mm | |
| Height | 4mm | |
| Dimensions | 5.3 x 5.5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 28.5mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Perm2 | |
| Maximum Self Resonant Frequency | 48MHz | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6 μH | ||
Maximum DC Current 4.5A | ||
Package/Case 5040 | ||
Length 5.3mm | ||
Depth 5.5mm | ||
Height 4mm | ||
Dimensions 5.3 x 5.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 28.5mΩ | ||
Series WE-HCI | ||
Core Material WE-Perm2 | ||
Maximum Self Resonant Frequency 48MHz | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

