- RS Stock No.:
- 863-0911
- Mfr. Part No.:
- 74437321033
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 863-0911
- Mfr. Part No.:
- 74437321033
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 2.3A |
Package/Case | 4012 |
Length | 4.06mm |
Depth | 4.06mm |
Height | 1mm |
Dimensions | 4.06 x 4.06 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 97mΩ |
Series | WE-LHMI |
Maximum Self Resonant Frequency | 40MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |