Vishay, IHLP-3232CZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 4.7A
- RS Stock No.:
- 852-3750
- Mfr. Part No.:
- IHLP3232CZER100M01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.419
(exc. VAT)
£0.503
(inc. VAT)
- RS Stock No.:
- 852-3750
- Mfr. Part No.:
- IHLP3232CZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 10 μH | |
Maximum DC Current | 4.7A | |
Package/Case | 3232 | |
Length | 8.64mm | |
Depth | 8.18mm | |
Height | 3mm | |
Dimensions | 8.64 x 8.18 x 3mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 71.2mΩ | |
Series | IHLP-3232CZ-01 | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 15MHz | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 4.7A | ||
Package/Case 3232 | ||
Length 8.64mm | ||
Depth 8.18mm | ||
Height 3mm | ||
Dimensions 8.64 x 8.18 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 71.2mΩ | ||
Series IHLP-3232CZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
IHLP Series Shielded Wire Wound Chokes
The IHLP Series of Vishay low profile, high current inductors.
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)