Cooper Bussmann, VP, VP5 Wire-wound SMD Inductor with a Ferrite Core, 9.9 μH ±20% Multilayer 2.08A Idc
- RS Stock No.:
- 849-5771
- Mfr. Part No.:
- VP5-0155TR-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.84
(exc. VAT)
£5.81
(inc. VAT)
- RS Stock No.:
- 849-5771
- Mfr. Part No.:
- VP5-0155TR-R
- Brand:
- Cooper Bussmann
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
| Brand | Cooper Bussmann | |
| Inductance | 9.9 μH | |
| Maximum DC Current | 2.08A | |
| Package/Case | VP5 | |
| Length | 21mm | |
| Depth | 21mm | |
| Height | 10.7mm | |
| Dimensions | 21 x 21 x 10.7mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 47mΩ | |
| Series | VP | |
| Core Material | Ferrite | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 9.9 μH | ||
Maximum DC Current 2.08A | ||
Package/Case VP5 | ||
Length 21mm | ||
Depth 21mm | ||
Height 10.7mm | ||
Dimensions 21 x 21 x 10.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 47mΩ | ||
Series VP | ||
Core Material Ferrite | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN