TDK, SPM, 5012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 4.9A Idc
- RS Stock No.:
- 831-9469
- Mfr. Part No.:
- SPM5012T-2R2M
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-9469
- Mfr. Part No.:
- SPM5012T-2R2M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 4.9A | |
| Package/Case | 5012 | |
| Length | 5.4mm | |
| Depth | 5.1mm | |
| Height | 1.2mm | |
| Dimensions | 5.4 x 5.1 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 78.8mΩ | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 4.9A | ||
Package/Case 5012 | ||
Length 5.4mm | ||
Depth 5.1mm | ||
Height 1.2mm | ||
Dimensions 5.4 x 5.1 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 78.8mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
SPM5012 Series Magnetically Shielded Wire Wound Inductors
SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
