TDK, SPM, 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 3.3 μH ±20% Wire-Wound 2.8A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-9444
Mfr. Part No.:
SPM4012T-3R3M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

2.8A

Package/Case

4012

Length

4.4mm

Depth

4.1mm

Height

1.2mm

Dimensions

4.4 x 4.1 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

145mΩ

Series

SPM

Core Material

Metallic Magnetic

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C