TDK, MCZ-AH, 1210 (3225M) Shielded Wire-wound SMD Inductor ±25% Wire-Wound 100mA Idc

Bulk discount available

Subtotal (1 bag of 5 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 45£1.21£6.05
50 - 95£0.908£4.54
100 - 245£0.786£3.93
250 - 495£0.726£3.63
500 +£0.666£3.33

*price indicative

Packaging Options:
RS Stock No.:
831-9419
Mfr. Part No.:
MCZ1210AH301L2T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

100mA

Package/Case

1210 (3225M)

Length

1.25mm

Depth

1mm

Height

0.5mm

Dimensions

1.25 x 1 x 0.5mm

Shielded

Yes

Tolerance

±25%

Maximum DC Resistance

4.5Ω

Series

MCZ-AH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound