TDK, CLF, 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2.6A Idc
- RS Stock No.:
- 831-9387
- Mfr. Part No.:
- CLF12555T-680M-D
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 831-9387
- Mfr. Part No.:
- CLF12555T-680M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | 12555 | |
| Length | 12.5mm | |
| Depth | 12.1mm | |
| Height | 5.5mm | |
| Dimensions | 12.5 x 12.1 x 5.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 2.6A | ||
Package/Case 12555 | ||
Length 12.5mm | ||
Depth 12.1mm | ||
Height 5.5mm | ||
Dimensions 12.5 x 12.1 x 5.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
