Murata, MDT2016, 0806 (2016M) Multilayer Surface Mount Inductor 1.5 μH ±20% Multilayer 1.95A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-4807
Mfr. Part No.:
MDT2016-CR1R5M
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 μH

Maximum DC Current

1.95A

Package/Case

0806 (2016M)

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

MDT2016

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

COO (Country of Origin):
CN