Murata, MDT2016, 0806 (2016M) Multilayer Surface Mount Inductor 470 nH ±20% Multilayer 2.3A Idc
- RS Stock No.:
- 824-4794
- Mfr. Part No.:
- MDT2016-CRR47M
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 824-4794
- Mfr. Part No.:
- MDT2016-CRR47M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 470 nH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.6 x 0.9mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | MDT2016 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 470 nH | ||
Maximum DC Current 2.3A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.6 x 0.9mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series MDT2016 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
