Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 47 μH ±30% Semi-Shielded 1.55A Idc

RS Stock No.:
816-4745
Mfr. Part No.:
74404084470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

1.55A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4.2mm

Dimensions

8 x 8 x 4.2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

136mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

6.4MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN