Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 68 μH ±20% Semi-Shielded 1A Idc

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.64

(exc. VAT)

£5.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 45£0.928£4.64
50 - 245£0.836£4.18
250 - 495£0.764£3.82
500 - 2995£0.71£3.55
3000 +£0.57£2.85

*price indicative

Packaging Options:
RS Stock No.:
814-2682
Mfr. Part No.:
74404064680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68 μH

Maximum DC Current

1A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

289mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

6.4MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN