Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 1.2 μH ±30% Semi-Shielded 5.4A Idc
- RS Stock No.:
- 814-2638
- Mfr. Part No.:
- 74404064012
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 814-2638
- Mfr. Part No.:
- 74404064012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 5.4A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 5.4A | ||
Package/Case 6045 | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 10mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Low RDC
Wurth Non Standard SMT Inductors (Chokes)

