Wurth, WE-LQS, 5040 Shielded Wire-wound SMD Inductor 3.3 μH ±30% Semi-Shielded 3.4A Idc

RS Stock No.:
814-2556
Mfr. Part No.:
74404054033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 μH

Maximum DC Current

3.4A

Package/Case

5040

Length

5mm

Depth

5mm

Height

4mm

Dimensions

5 x 5 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

24mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

32MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
CN