Wurth, WE-LQS, 252012 Shielded Wire-wound SMD Inductor 15 μH ±20% Semi-Shielded 470mA Idc
- RS Stock No.:
- 814-2455
- Mfr. Part No.:
- 74404024150
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.682 | £3.41 |
| 50 - 245 | £0.564 | £2.82 |
| 250 - 495 | £0.478 | £2.39 |
| 500 - 1995 | £0.434 | £2.17 |
| 2000 + | £0.382 | £1.91 |
*price indicative
- RS Stock No.:
- 814-2455
- Mfr. Part No.:
- 74404024150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15 μH | |
| Maximum DC Current | 470mA | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 830mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 18MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 470mA | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 830mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 18MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

