Wurth, WE-HCM, 1390 Shielded Wire-wound SMD Inductor with a MnZn Core, 250 nH ±20% Flat Wire Winding 47.5A Idc
- RS Stock No.:
- 800-8493
- Mfr. Part No.:
- 744309025
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £2.01 |
| 50 - 299 | £1.28 |
| 300 + | £1.18 |
*price indicative
- RS Stock No.:
- 800-8493
- Mfr. Part No.:
- 744309025
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 250 nH | |
| Maximum DC Current | 47.5A | |
| Package/Case | 1390 | |
| Length | 14mm | |
| Depth | 13mm | |
| Height | 9mm | |
| Dimensions | 14 x 13 x 9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 165µΩ | |
| Series | WE-HCM | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 250 nH | ||
Maximum DC Current 47.5A | ||
Package/Case 1390 | ||
Length 14mm | ||
Depth 13mm | ||
Height 9mm | ||
Dimensions 14 x 13 x 9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 165µΩ | ||
Series WE-HCM | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

