Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±30% Wire-Wound 2.2A Idc
- RS Stock No.:
- 800-8204
- Mfr. Part No.:
- 7440700082
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-8204
- Mfr. Part No.:
- 7440700082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 8020 | |
| Length | 8mm | |
| Depth | 1.8mm | |
| Height | 8mm | |
| Dimensions | 8 x 8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 85mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 8020 | ||
Length 8mm | ||
Depth 1.8mm | ||
Height 8mm | ||
Dimensions 8 x 8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 85mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN


