Wurth, WE-TPC, 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 6.2A Idc

RS Stock No.:
800-8077
Mfr. Part No.:
7440650022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2 μH

Maximum DC Current

6.2A

Package/Case

1028

Length

10mm

Depth

2.8mm

Height

10mm

Dimensions

10 x 10 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

15mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN