Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 350mA Idc
- RS Stock No.:
- 800-7999
- Mfr. Part No.:
- 744052101
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-7999
- Mfr. Part No.:
- 744052101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 350mA | |
| Package/Case | 5818 | |
| Length | 5.8mm | |
| Depth | 1.8mm | |
| Height | 5.8mm | |
| Dimensions | 5.8 x 5.8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 1.1Ω | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 350mA | ||
Package/Case 5818 | ||
Length 5.8mm | ||
Depth 1.8mm | ||
Height 5.8mm | ||
Dimensions 5.8 x 5.8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 1.1Ω | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN


