Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
- RS Stock No.:
- 800-7983
- Mfr. Part No.:
- 744052003
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-7983
- Mfr. Part No.:
- 744052003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 5818 | |
| Length | 5.8mm | |
| Depth | 1.8mm | |
| Height | 5.8mm | |
| Dimensions | 5.8 x 5.8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 45mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 5818 | ||
Length 5.8mm | ||
Depth 1.8mm | ||
Height 5.8mm | ||
Dimensions 5.8 x 5.8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 45mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Related links
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
- TDK, VLF Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.2A Idc
- TDK 22 μH ±20% Wire-Wound 2.2A Idc
- Wurth 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Dual 2.2A Idc
- Wurth 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±30% Wire-Wound 1.25A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Wurth 2512 (6432M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.3A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc

