Wurth, WE-TPC, 2813 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Wire-Wound 500mA Idc
- RS Stock No.:
- 800-7863P
- Mfr. Part No.:
- 744029150
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£305.00
(exc. VAT)
£365.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
500 - 1199 | £0.61 |
1200 + | £0.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£1.06
(exc. VAT)
£1.27
(inc. VAT)
- RS Stock No.:
- 800-7863P
- Mfr. Part No.:
- 744029150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 15 μH | |
Maximum DC Current | 500mA | |
Package/Case | 2813 | |
Length | 2.8mm | |
Depth | 1.35mm | |
Height | 2.8mm | |
Dimensions | 2.8 x 2.8 x 1.35mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 700mΩ | |
Series | WE-TPC | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 32MHz | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 500mA | ||
Package/Case 2813 | ||
Length 2.8mm | ||
Depth 1.35mm | ||
Height 2.8mm | ||
Dimensions 2.8 x 2.8 x 1.35mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 700mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)