Wurth Elektronik, WE-RFH, 0805 Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core 130 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
800-7731
Mfr. Part No.:
744760315A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

130mA

Package/Case

0805

Length

2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.9Ω

Series

WE-RFH

Maximum Operating Temperature

85°C

Core Material

Ferrite

Depth

1.25mm

Height

1.2mm

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links