TDK, CLF, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 795-8338
- Mfr. Part No.:
- CLF6045T-150M-D
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-8338
- Mfr. Part No.:
- CLF6045T-150M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 6045 | |
| Length | 6.2mm | |
| Depth | 5.9mm | |
| Height | 4.5mm | |
| Dimensions | 6.2 x 5.9 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 55mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 2A | ||
Package/Case 6045 | ||
Length 6.2mm | ||
Depth 5.9mm | ||
Height 4.5mm | ||
Dimensions 6.2 x 5.9 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 55mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design TDK recommend 1247806
