TDK, MHQ1005P, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.1 nH ±0.2nH Multilayer 1.2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-8252
Mfr. Part No.:
MHQ1005P1N1CT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.1 nH

Maximum DC Current

1.2A

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.2nH

Maximum DC Resistance

30mΩ

Series

MHQ1005P

Core Material

Ceramic

Maximum Self Resonant Frequency

20GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Multilayer

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP