Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH ±5%

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-7764
Mfr. Part No.:
CIH05T8N2JNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Inductance

8.2 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

370mΩ

Series

CIHO5T

Core Material

Ceramic

Maximum Self Resonant Frequency

3.6GHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

8

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

COO (Country of Origin):
KR