Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±5% Wire-Wound 280mA Idc Q:25
- RS Stock No.:
- 792-6429
- Mfr. Part No.:
- LQW15AN27NJ00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-6429
- Mfr. Part No.:
- LQW15AN27NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 27 nH | |
| Maximum DC Current | 280mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 520mΩ | |
| Series | LQW15A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.5GHz | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 27 nH | ||
Maximum DC Current 280mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 520mΩ | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.5GHz | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP

