Murata, DLW5BT, 2020 Wire-wound SMD Inductor Wire-Wound 6A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.94

(exc. VAT)

£1.13

(inc. VAT)

RS Stock No.:
792-6160
Mfr. Part No.:
DLW5BTN101SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum DC Current

6A

Package/Case

2020

Length

5mm

Depth

5mm

Height

2.5mm

Dimensions

5 x 5 x 2.5mm

Maximum DC Resistance

9mΩ

Series

DLW5BT

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP