TDK, CLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 3.3A Idc
- RS Stock No.:
- 792-4017P
- Mfr. Part No.:
- CLF7045T-6R8N
- Brand:
- TDK
Bulk discount available
Subtotal 250 units (supplied on a reel)*
£136.00
(exc. VAT)
£163.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 495 | £0.544 |
| 500 - 995 | £0.422 |
| 1000 - 2495 | £0.322 |
| 2500 + | £0.306 |
*price indicative
- RS Stock No.:
- 792-4017P
- Mfr. Part No.:
- CLF7045T-6R8N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 7045 | |
| Length | 7.2mm | |
| Depth | 6.9mm | |
| Height | 4.5mm | |
| Dimensions | 7.2 x 6.9 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 27mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 3.3A | ||
Package/Case 7045 | ||
Length 7.2mm | ||
Depth 6.9mm | ||
Height 4.5mm | ||
Dimensions 7.2 x 6.9 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 27mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design. TDK recommend 1247837
