TDK, CLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 7.3A Idc
- RS Stock No.:
- 792-4004
- Mfr. Part No.:
- CLF7045T-1R5N
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4004
- Mfr. Part No.:
- CLF7045T-1R5N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 7.3A | |
| Package/Case | 7045 | |
| Length | 7.2mm | |
| Depth | 6.9mm | |
| Height | 4.5mm | |
| Dimensions | 7.2 x 6.9 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 7.3A | ||
Package/Case 7045 | ||
Length 7.2mm | ||
Depth 6.9mm | ||
Height 4.5mm | ||
Dimensions 7.2 x 6.9 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design. TDK recommend 1247826
