Wurth, WE-MAPI, 3010 Wire-wound SMD Inductor with a Composite Iron Powder Core, 4.7 μH ±20% Moulded 900mA Idc
- RS Stock No.:
- 792-2742
- Mfr. Part No.:
- 74438333047
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-2742
- Mfr. Part No.:
- 74438333047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 3010 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1mm | |
| Dimensions | 3 x 3 x 1mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 409mΩ | |
| Series | WE-MAPI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Moulded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 900mA | ||
Package/Case 3010 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1mm | ||
Dimensions 3 x 3 x 1mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 409mΩ | ||
Series WE-MAPI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Moulded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- 74438333047 Inductor SMD WE-MAPI Metal Alloy Data Sheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note
- COO (Country of Origin):
- KR

