Wurth, WE-MAPI, 2508 Wire-wound SMD Inductor with a Composite Iron Powder Core, 2.2 μH ±30% Moulded 1.34A Idc
- RS Stock No.:
- 791-8699
- Mfr. Part No.:
- 74438322022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 791-8699
- Mfr. Part No.:
- 74438322022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.34A | |
| Package/Case | 2508 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.8mm | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 302mΩ | |
| Series | WE-MAPI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Moulded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.34A | ||
Package/Case 2508 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.8mm | ||
Dimensions 2.5 x 2 x 0.8mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 302mΩ | ||
Series WE-MAPI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Moulded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- 74438322022 Inductor SMD WE-MAPI Metal Alloy Data Sheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note
- COO (Country of Origin):
- KR

