Wurth, WE-PD Shielded Wire-wound SMD Inductor 1 μH ±20% 5.3A Idc

RS Stock No.:
789-7094
Mfr. Part No.:
7447779001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1 μH

Maximum DC Current

5.3A

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15mΩ

Series

WE-PD

Maximum Self Resonant Frequency

49MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards