Wurth, WE-PD Shielded Wire-wound SMD Inductor 82 μH ±20% 840mA Idc

RS Stock No.:
789-7066
Mfr. Part No.:
744777182
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

82 μH

Maximum DC Current

840mA

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

430mΩ

Series

WE-PD

Maximum Self Resonant Frequency

8MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN