Wurth, WE-PD Shielded Wire-wound SMD Inductor 27 μH ±20% 1.24A Idc

RS Stock No.:
789-7050
Mfr. Part No.:
744777127
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

27 μH

Maximum DC Current

1.24A

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

WE-PD

Maximum Self Resonant Frequency

13.5MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy