Wurth, WE-PD Shielded Wire-wound SMD Inductor 100 μH ±20% 1.3A Idc

Subtotal (1 unit)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.62

*price indicative

Packaging Options:
RS Stock No.:
789-7025
Mfr. Part No.:
7447715101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100 μH

Maximum DC Current

1.3A

Length

12mm

Depth

12mm

Height

4.5mm

Dimensions

12 x 12 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

270mΩ

Series

WE-PD

Maximum Self Resonant Frequency

6.9MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C